0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
0190160069
0190160069
Molex - Quixon Quick Disconnect Terminals

0190160069

DigiKey Part Number
WM13564-ND
Manufacturer
Manufacturer Product Number
0190160069
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190160069 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.705" (17.91mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Features
Butted Seam
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.310" (7.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,158
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
10¥2.14000¥21.40
25¥2.00560¥50.14
50¥1.90880¥95.44
100¥1.81650¥181.65
250¥1.70248¥425.62
500¥1.62118¥810.59
1,000¥1.54365¥1,543.65
2,500¥1.44692¥3,617.30
Manufacturers Standard Package