
0190070062 | |
|---|---|
DigiKey Part Number | 0190070062-ND |
Manufacturer | |
Manufacturer Product Number | 0190070062 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.176" (4.47mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.51002 | ¥6,275.05 |



