




0190070008 | |
|---|---|
DigiKey Part Number | WM2939TR-ND - Tape & Reel (TR) WM2939CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070008 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.176" (4.47mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.26800 | ¥32.68 |
| 25 | ¥3.06560 | ¥76.64 |
| 50 | ¥2.91680 | ¥145.84 |
| 100 | ¥2.77810 | ¥277.81 |
| 250 | ¥2.60348 | ¥650.87 |
| 500 | ¥2.47904 | ¥1,239.52 |
| 1,000 | ¥2.36060 | ¥2,360.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.42788 | ¥4,855.76 |
| 4,000 | ¥2.31196 | ¥9,247.84 |
| 6,000 | ¥2.24678 | ¥13,480.68 |
| 10,000 | ¥2.16726 | ¥21,672.60 |
| 14,000 | ¥2.11643 | ¥29,630.02 |
| 20,000 | ¥2.06387 | ¥41,277.40 |





