0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Molex - Quixon Quick Disconnect Terminals

0190030070

DigiKey Part Number
0190030070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190030070
Description
CONN QC RCPT 24-26AWG 0.187
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-26 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Yellow
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.075" (1.91mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.780" (19.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.18330¥12,733.20

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC