




0190030010 | |
|---|---|
DigiKey Part Number | WM6896TR-ND - Tape & Reel (TR) WM6896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030010 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030010 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Salmon |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.940" (23.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-520263-2 | TE Connectivity AMP Connectors | 348,514 | A27821CT-ND | ¥2.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥5.78400 | ¥57.84 |
| 25 | ¥5.42200 | ¥135.55 |
| 50 | ¥5.16400 | ¥258.20 |
| 100 | ¥4.91690 | ¥491.69 |
| 250 | ¥4.60820 | ¥1,152.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥4.26419 | ¥3,198.14 |
| 1,500 | ¥4.06053 | ¥6,090.80 |
| 2,250 | ¥3.94602 | ¥8,878.55 |
| 3,750 | ¥3.80634 | ¥14,273.77 |
| 5,250 | ¥3.71705 | ¥19,514.51 |
| 7,500 | ¥3.62475 | ¥27,185.62 |





