0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Molex - Quixon Quick Disconnect Terminals

0190020038

DigiKey Part Number
0190020038-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190020038
Description
CONN QC RCPT 14-16AWG 0.110
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.140" (3.56mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.800" (20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.76901¥15,076.04