New Product
Image for 0174590506 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590506

DigiKey Part Number
900-0174590506-ND
Manufacturer
Manufacturer Product Number
0174590506
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200060Molex1000150200060-ND¥33.01000Parametric Equivalent
0152660060Molex4500152660060-ND¥33.08000Parametric Equivalent
05-06-D-0127-A-4-06-4-GGCT4142073-05-06-D-0127-A-4-06-4-G-ND¥17.61000Parametric Equivalent
FJH-06-R-05.00-4Samtec Inc.0FJH-06-R-05.00-4-ND¥26.79000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.69000¥14.69
10¥12.50700¥125.07
25¥11.72480¥293.12
50¥11.16580¥558.29
100¥10.63190¥1,063.19
300¥9.83800¥2,951.40
500¥9.48954¥4,744.77
1,000¥9.03650¥9,036.50
2,500¥8.47103¥21,177.58
Manufacturers Standard Package