
0154670229 | |
|---|---|
DigiKey Part Number | 900-0154670229-ND |
Manufacturer | |
Manufacturer Product Number | 0154670229 |
Description | PREMO-FS19 1.0 JMPR LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154670229 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.06000 | ¥27.06 |
| 10 | ¥22.99100 | ¥229.91 |
| 25 | ¥21.55160 | ¥538.79 |
| 50 | ¥20.52200 | ¥1,026.10 |
| 100 | ¥19.54180 | ¥1,954.18 |
| 250 | ¥18.31784 | ¥4,579.46 |
| 500 | ¥17.44344 | ¥8,721.72 |
| 1,000 | ¥16.61109 | ¥16,611.09 |
| 2,500 | ¥15.57204 | ¥38,930.10 |


