
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311-08-0051-A | CNC Tech | 450 | 1175-311-08-0051-A-ND | ¥18.63000 | Parametric Equivalent |
| AFFC-100-08-051-11 | Assmann WSW Components | 2,000 | AE11351-ND | ¥13.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.67000 | ¥24.67 |
| 10 | ¥20.96000 | ¥209.60 |
| 25 | ¥19.64280 | ¥491.07 |
| 50 | ¥18.70380 | ¥935.19 |
| 100 | ¥17.80980 | ¥1,780.98 |


