6 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152680115

DigiKey Part Number
0152680115-ND
Manufacturer
Manufacturer Product Number
0152680115
Description
CABLE FFC 6POS 1.25MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680115 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥15.16700¥151.67
25¥14.21440¥355.36
50¥13.53300¥676.65
100¥12.88710¥1,288.71
250¥12.07948¥3,019.87
500¥11.50258¥5,751.29
1,000¥10.95369¥10,953.69
3,000¥10.13714¥30,411.42
Manufacturers Standard Package