5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670743

DigiKey Part Number
0152670743-ND
Manufacturer
Manufacturer Product Number
0152670743
Description
CABLE FFC/FPC 5POS 1MM 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670743 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-05-A-0304-C-4-08-4-TGCT4372073-10-05-A-0304-C-4-08-4-T-ND¥7.57000Similar
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.72000¥18.72
10¥15.93700¥159.37
25¥14.93840¥373.46
50¥14.22360¥711.18
100¥13.54380¥1,354.38
250¥12.69508¥3,173.77
500¥12.08890¥6,044.45
1,000¥11.51190¥11,511.90
3,000¥10.65377¥31,961.31
Manufacturers Standard Package