4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152670710

DigiKey Part Number
WM22904-ND
Manufacturer
Manufacturer Product Number
0152670710
Description
CABLE FFC/FPC 4POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670710 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-D-0152-C-4-08-4-TGCT4212073-10-04-D-0152-C-4-08-4-T-ND¥6.98000Similar
In-Stock: 611
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.48000¥15.48
10¥13.12500¥131.25
25¥12.30040¥307.51
50¥11.71160¥585.58
100¥11.15100¥1,115.10
250¥10.45264¥2,613.16
500¥9.95350¥4,976.75
1,000¥9.47833¥9,478.33
3,000¥8.77165¥26,314.95
Manufacturers Standard Package