4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670706

DigiKey Part Number
0152670706-ND
Manufacturer
Manufacturer Product Number
0152670706
Description
CABLE FFC/FPC 4POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670706 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-D-0101-C-4-08-4-TGCT4682073-10-04-D-0101-C-4-08-4-T-ND¥6.63000Similar
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.31000¥15.31
10¥12.99800¥129.98
25¥12.18440¥304.61
50¥11.60100¥580.05
100¥11.04640¥1,104.64
250¥10.35432¥2,588.58
500¥9.85976¥4,929.88
1,000¥9.38918¥9,389.18
3,000¥8.68919¥26,067.57
Manufacturers Standard Package