4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152670704

DigiKey Part Number
0152670704-ND
Manufacturer
Manufacturer Product Number
0152670704
Description
CABLE FFC/FPC 4POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670704 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-D-0076-C-4-08-4-TGCT1162073-10-04-D-0076-C-4-08-4-T-ND¥6.47000Similar
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.00000¥16.00
10¥13.58900¥135.89
25¥12.73280¥318.32
50¥12.12540¥606.27
100¥11.54500¥1,154.50
250¥10.82208¥2,705.52
500¥10.30524¥5,152.62
1,000¥9.81334¥9,813.34
3,000¥9.08176¥27,245.28
Manufacturers Standard Package