6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152660061

DigiKey Part Number
WM11443-ND
Manufacturer
Manufacturer Product Number
0152660061
Description
CABLE FFC/FPC 6POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660061 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0152-A-4-06-4-TGCT3602073-05-06-A-0152-A-4-06-4-T-ND¥9.44000Similar
In-Stock: 666
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.24000¥34.24
10¥29.11800¥291.18
25¥27.29680¥682.42
50¥25.99180¥1,299.59
100¥24.74970¥2,474.97
250¥23.19996¥5,799.99
500¥22.09296¥11,046.48
1,000¥21.03906¥21,039.06
3,000¥19.47128¥58,413.84
Manufacturers Standard Package