4 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151680714

DigiKey Part Number
900-0151680714-ND
Manufacturer
Manufacturer Product Number
0151680714
Description
FFC 1.25 TYPE D 4 CKTS LGT 203
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680714 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
8.000" (203.20mm)
Packaging
Box
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.17000¥24.17
10¥20.49800¥204.98
25¥19.21320¥480.33
50¥18.29440¥914.72
100¥17.42050¥1,742.05
250¥16.32908¥4,082.27
500¥15.54984¥7,774.92
1,000¥14.80769¥14,807.69
3,000¥13.70407¥41,112.21
Manufacturers Standard Package