4 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151680704

DigiKey Part Number
900-0151680704-ND
Manufacturer
Manufacturer Product Number
0151680704
Description
FFC 1.25 TYPE D 4 CKTS LGT 76
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680704 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Box
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.55000¥22.55
10¥19.12800¥191.28
25¥17.92680¥448.17
50¥17.07080¥853.54
100¥16.25560¥1,625.56
250¥15.23688¥3,809.22
500¥14.50970¥7,254.85
1,000¥13.81733¥13,817.33
3,000¥12.78743¥38,362.29
Manufacturers Standard Package