4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670719

DigiKey Part Number
900-0151670719-ND
Manufacturer
Manufacturer Product Number
0151670719
Description
FFC 1.00 TYPE A 4 CKTS LGT 254
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670719 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-A-0254-C-4-08-4-TGCT3532073-10-04-A-0254-C-4-08-4-T-ND¥7.23000Similar
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥15.24800¥152.48
25¥14.28840¥357.21
50¥13.60420¥680.21
100¥12.95490¥1,295.49
250¥12.14300¥3,035.75
500¥11.56322¥5,781.61
1,000¥11.01140¥11,011.40
3,000¥10.19054¥30,571.62
Manufacturers Standard Package