4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670711

DigiKey Part Number
900-0151670711-ND
Manufacturer
Manufacturer Product Number
0151670711
Description
CABLE FFC/FPC 4POS 1MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670711 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥13.43900¥134.39
25¥12.59360¥314.84
50¥11.99140¥599.57
100¥11.41760¥1,141.76
250¥10.70236¥2,675.59
500¥10.19128¥5,095.64
1,000¥9.70484¥9,704.84
3,000¥8.98135¥26,944.05
Manufacturers Standard Package