4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670710

DigiKey Part Number
900-0151670710-ND
Manufacturer
Manufacturer Product Number
0151670710
Description
FFC 1 TYPE D 4 CKTS LGT 152
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670710 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-D-0152-C-4-08-4-TGCT4212073-10-04-D-0152-C-4-08-4-T-ND¥6.98000Similar
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.03000¥18.03
10¥15.31200¥153.12
25¥14.34840¥358.71
50¥13.66120¥683.06
100¥13.00880¥1,300.88
250¥12.19408¥3,048.52
500¥11.61190¥5,805.95
1,000¥11.05780¥11,057.80
3,000¥10.23344¥30,700.32
Manufacturers Standard Package