
0151670702 | |
|---|---|
DigiKey Part Number | 900-0151670702-ND |
Manufacturer | |
Manufacturer Product Number | 0151670702 |
Description | FFC 1 TYPE D 4 CKTS LGT 51 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670702 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.31000 | ¥23.31 |
| 10 | ¥19.80300 | ¥198.03 |
| 25 | ¥18.56080 | ¥464.02 |
| 50 | ¥17.67280 | ¥883.64 |
| 100 | ¥16.82900 | ¥1,682.90 |
| 250 | ¥15.77460 | ¥3,943.65 |
| 500 | ¥15.02160 | ¥7,510.80 |
| 1,000 | ¥14.30477 | ¥14,304.77 |
| 3,000 | ¥13.23864 | ¥39,715.92 |









