


0151670509 | |
|---|---|
DigiKey Part Number | 0151670509-ND |
Manufacturer | |
Manufacturer Product Number | 0151670509 |
Description | CABLE FFC/FPC 34POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670509 Models |
Category | Number of Conductors 34 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥14.58800 | ¥145.88 |
| 25 | ¥13.67480 | ¥341.87 |
| 50 | ¥13.02160 | ¥651.08 |
| 100 | ¥12.39880 | ¥1,239.88 |
| 250 | ¥11.62232 | ¥2,905.58 |
| 500 | ¥11.06740 | ¥5,533.70 |
| 1,000 | ¥10.53921 | ¥10,539.21 |
| 3,000 | ¥9.75359 | ¥29,260.77 |


