


0151660204 | |
|---|---|
DigiKey Part Number | 0151660204-ND |
Manufacturer | |
Manufacturer Product Number | 0151660204 |
Description | CABLE FFC/FPC 18POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660204 Models |
Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥23.02400 | ¥230.24 |
| 25 | ¥21.57480 | ¥539.37 |
| 50 | ¥20.54440 | ¥1,027.22 |
| 100 | ¥19.56350 | ¥1,956.35 |
| 250 | ¥18.33824 | ¥4,584.56 |
| 500 | ¥17.46292 | ¥8,731.46 |
| 1,000 | ¥16.62972 | ¥16,629.72 |
| 3,000 | ¥15.39041 | ¥46,171.23 |








