8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151350802

DigiKey Part Number
0151350802-ND
Manufacturer
Manufacturer Product Number
0151350802
Description
CLICKMATE 8CIRCUIT 150MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.90223¥55,804.46
Alternate Length
CLICKMATE 8CIRCUIT 600MM
In-Stock: 441
Unit Price: ¥54.33000
CLICKMATE 8CIRCUIT 50MM
In-Stock: 232
Unit Price: ¥27.90223
CLICKMATE 8CIRCUIT 100MM
In-Stock: 0
Unit Price: ¥27.90223
CLICKMATE 8CIRCUIT 300MM
In-Stock: 0
Unit Price: ¥31.08704
CLICKMATE 8CIRCUIT 450MM
In-Stock: 48
Unit Price: ¥33.89504