
0151340703 | |
|---|---|
DigiKey Part Number | WM15271-ND |
Manufacturer | |
Manufacturer Product Number | 0151340703 |
Description | PICOBLADE 7 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340703 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥44.66600 | ¥446.66 |
| 25 | ¥41.86600 | ¥1,046.65 |
| 50 | ¥39.86640 | ¥1,993.32 |
| 100 | ¥37.96340 | ¥3,796.34 |
| 250 | ¥35.58644 | ¥8,896.61 |
| 500 | ¥33.88862 | ¥16,944.31 |
| 1,000 | ¥32.27259 | ¥32,272.59 |
| 2,500 | ¥30.25459 | ¥75,636.48 |














