5 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151340505

DigiKey Part Number
0151340505-ND
Manufacturer
Manufacturer Product Number
0151340505
Description
PICOBLADE 5 CIRCUIT 450MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151340505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.48' (450.00mm)
Manufacturer
Molex
Features
Friction Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.91000¥44.91
10¥38.15800¥381.58
25¥35.76280¥894.07
50¥34.05420¥1,702.71
100¥32.42830¥3,242.83
250¥30.39788¥7,599.47
500¥28.94746¥14,473.73
1,000¥27.56688¥27,566.88
2,500¥25.84288¥64,607.20
Manufacturers Standard Package