2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330202

DigiKey Part Number
WM16320-ND
Manufacturer
Manufacturer Product Number
0151330202
Description
PICO-CLASP 2 CIRCUIT 150MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0151330202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
2
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
10¥25.37200¥253.72
25¥23.77800¥594.45
50¥22.64160¥1,132.08
100¥21.55990¥2,155.99
250¥20.20924¥5,052.31
500¥19.24478¥9,622.39
1,000¥18.32673¥18,326.73
2,500¥17.18029¥42,950.72
Manufacturers Standard Package