



0151320700 | |
|---|---|
DigiKey Part Number | WM16729-ND |
Manufacturer | |
Manufacturer Product Number | 0151320700 |
Description | CABLE ASSY PICOLOCK 7 POS 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320700 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 7 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 10 | ¥45.78300 | ¥457.83 |
| 25 | ¥42.90800 | ¥1,072.70 |
| 50 | ¥40.85880 | ¥2,042.94 |
| 100 | ¥38.90870 | ¥3,890.87 |
| 250 | ¥36.47268 | ¥9,118.17 |
| 500 | ¥34.73266 | ¥17,366.33 |
| 1,000 | ¥33.07651 | ¥33,076.51 |
| 2,500 | ¥31.00828 | ¥77,520.70 |











