
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150201389 | Molex | 401 | 900-0150201389-ND | ¥32.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.40000 | ¥47.40 |
| 10 | ¥40.29000 | ¥402.90 |
| 25 | ¥37.76640 | ¥944.16 |
| 50 | ¥35.96080 | ¥1,798.04 |
| 100 | ¥34.24360 | ¥3,424.36 |
| 250 | ¥32.42708 | ¥8,106.77 |


