
0151200537 | |
|---|---|
DigiKey Part Number | 900-0151200537-ND |
Manufacturer | |
Manufacturer Product Number | 0151200537 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200537 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-A-0050-A-4-06-4-G | GCT | 489 | 2073-05-50-A-0050-A-4-06-4-G-ND | ¥20.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.73000 | ¥31.73 |
| 10 | ¥26.96500 | ¥269.65 |
| 25 | ¥25.27400 | ¥631.85 |
| 50 | ¥24.06620 | ¥1,203.31 |
| 100 | ¥22.91620 | ¥2,291.62 |
| 250 | ¥21.48104 | ¥5,370.26 |
| 500 | ¥20.45600 | ¥10,228.00 |
| 1,000 | ¥19.48015 | ¥19,480.15 |
| 3,000 | ¥18.02850 | ¥54,085.50 |





