
0151200071 | |
|---|---|
DigiKey Part Number | 900-0151200071-ND |
Manufacturer | |
Manufacturer Product Number | 0151200071 |
Description | PREMOFLEX 0.5 XFLEX LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200071 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-A-0304-A-4-06-4-G | GCT | 483 | 2073-05-06-A-0304-A-4-06-4-G-ND | ¥18.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.55000 | ¥34.55 |
| 10 | ¥29.37300 | ¥293.73 |
| 25 | ¥27.52840 | ¥688.21 |
| 50 | ¥26.21460 | ¥1,310.73 |
| 100 | ¥24.96200 | ¥2,496.20 |
| 250 | ¥23.39872 | ¥5,849.68 |
| 500 | ¥22.28200 | ¥11,141.00 |
| 1,000 | ¥21.21905 | ¥21,219.05 |
| 3,000 | ¥19.63791 | ¥58,913.73 |








