0150670818 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥31.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 880
Unit Price: ¥22.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥27.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.39141
Datasheet
18 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670818

DigiKey Part Number
900-0150670818-ND
Manufacturer
Manufacturer Product Number
0150670818
Description
PREMO-FLEX 1.0 HBS LGT 203 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390347Molex0900-0150390347-ND¥31.48000Parametric Equivalent
0151670347Molex8800151670347-ND¥22.91000Parametric Equivalent
0152670347Molex00152670347-ND¥27.23000Parametric Equivalent
0982670347Molex00982670347-ND¥15.39141Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.88775¥22,887.75
Manufacturers Standard Package