0150670812 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥41.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,609
Unit Price: ¥22.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,030
Unit Price: ¥22.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥9.95893
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670812

DigiKey Part Number
900-0150670812-ND
Manufacturer
Manufacturer Product Number
0150670812
Description
PREMO-FLEX 1.0 HBS LGT 203 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390281Molex0900-0150390281-ND¥41.69000Parametric Equivalent
0151670281Molex1,6090151670281-ND¥22.49000Parametric Equivalent
0152670281Molex1,030WM10546-ND¥22.89000Parametric Equivalent
0982670281Molex00982670281-ND¥9.95893Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.24590¥22,245.90
Manufacturers Standard Package