0150613204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥26.11577
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥20.90070
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥3.69367
Datasheet
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150613204

DigiKey Part Number
900-0150613204-ND
Manufacturer
Manufacturer Product Number
0150613204
Description
PREMO-FLEX 1.0 RFC LGT 305 TYPEB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190721Molex0900-0150190721-ND¥26.11577Parametric Equivalent
0154670721Molex0900-0154670721-ND¥20.90070Parametric Equivalent
AFFC-100-04-305-11Assmann WSW Components0AFFC-100-04-305-11-ND¥3.69367Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.36665¥14,366.65
Manufacturers Standard Package