0150612822 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥31.70042
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥19.26742
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥14.63700
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150612822

DigiKey Part Number
900-0150612822-ND
Manufacturer
Manufacturer Product Number
0150612822
Description
PREMO-FLEX 1.0 RFC LGT 203 TYPEB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190391Molex0900-0150190391-ND¥31.70042Parametric Equivalent
0154670391Molex0900-0154670391-ND¥19.26742Parametric Equivalent
AFFC-100-22-203-11Assmann WSW Components0AFFC-100-22-203-11-ND¥14.63700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.12867¥26,128.67
Manufacturers Standard Package