0150612616 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥26.70448
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: ¥23.06278

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥15.30339
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150612616

DigiKey Part Number
900-0150612616-ND
Manufacturer
Manufacturer Product Number
0150612616
Description
PREMO-FLEX 1.0 RFC LGT 152 TYPEB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190321Molex0900-0150190321-ND¥26.70448Parametric Equivalent
311-16-0152-ACNC Tech01175-311-16-0152-A-ND¥23.06278Parametric Equivalent
AFFC-100-16-153-11Assmann WSW Components0AFFC-100-16-153-11-ND¥15.30339Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.39280¥17,392.80
Manufacturers Standard Package