15 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390838

DigiKey Part Number
900-0150390838-ND
Manufacturer
Manufacturer Product Number
0150390838
Description
CABLE FFC/FPC 15POS 1MM 4"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390838 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.98000¥35.98
10¥30.55500¥305.55
25¥28.63920¥715.98
50¥27.27140¥1,363.57
100¥25.96830¥2,596.83
250¥24.34256¥6,085.64
500¥23.18094¥11,590.47
1,000¥22.07511¥22,075.11
3,000¥20.43023¥61,290.69
Manufacturers Standard Package