Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150673030 | Molex | 0 | 900-0150673030-ND | ¥33.35178 | Parametric Equivalent |
| 0151670484 | Molex | 228 | WM22877-ND | ¥33.24000 | Parametric Equivalent |
| 0152670484 | Molex | 0 | 0152670484-ND | ¥27.90267 | Parametric Equivalent |
| 0982670484 | Molex | 0 | 0982670484-ND | ¥21.81583 | Parametric Equivalent |
| 10-30-D-0254-C-4-08-4-T | GCT | 434 | 2073-10-30-D-0254-C-4-08-4-T-ND | ¥9.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.97463 | ¥27,974.63 |











