


0150390483 | |
|---|---|
DigiKey Part Number | 900-0150390483-ND |
Manufacturer | |
Manufacturer Product Number | 0150390483 |
Description | CABLE FFC/FPC 30POS 1MM 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390483 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670483 | Molex | 737 | 0151670483-ND | ¥33.25000 | Parametric Equivalent |
| 0152670483 | Molex | 757 | WM19639-ND | ¥39.23000 | Parametric Equivalent |
| 10-30-A-0254-C-4-08-4-T | GCT | 37 | 2073-10-30-A-0254-C-4-08-4-T-ND | ¥9.19000 | Parametric Equivalent |
| FJ-30-D-10.00-4 | Samtec Inc. | 0 | FJ-30-D-10.00-4-ND | ¥74.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.84000 | ¥56.84 |
| 10 | ¥48.26300 | ¥482.63 |
| 25 | ¥45.23720 | ¥1,130.93 |
| 50 | ¥43.07760 | ¥2,153.88 |
| 100 | ¥41.02020 | ¥4,102.02 |
| 250 | ¥38.45248 | ¥9,613.12 |
| 500 | ¥36.61812 | ¥18,309.06 |
| 1,000 | ¥34.87156 | ¥34,871.56 |





