30 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390472

DigiKey Part Number
900-0150390472-ND
Manufacturer
Manufacturer Product Number
0150390472
Description
CABLE FFC/FPC 30POS 1MM 4"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390472 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670472Molex2080151670472-ND¥21.25000Parametric Equivalent
0152670472Molex9570152670472-ND¥25.87000Parametric Equivalent
In-Stock: 709
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.61000¥33.61
10¥28.53100¥285.31
25¥26.73880¥668.47
50¥25.46240¥1,273.12
100¥24.24640¥2,424.64
250¥22.72788¥5,681.97
500¥21.64314¥10,821.57
1,000¥20.61083¥20,610.83
3,000¥19.07501¥57,225.03
Manufacturers Standard Package