22 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390395

DigiKey Part Number
900-0150390395-ND
Manufacturer
Manufacturer Product Number
0150390395
Description
CABLE FFC/FPC 22POS 1MM 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390395 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670395Molex7510151670395-ND¥27.37000Parametric Equivalent
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.84000¥52.84
10¥44.89300¥448.93
25¥42.08200¥1,052.05
50¥40.07220¥2,003.61
100¥38.15940¥3,815.94
250¥35.77044¥8,942.61
500¥34.06406¥17,032.03
1,000¥32.43952¥32,439.52
Manufacturers Standard Package