16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390322

DigiKey Part Number
900-0150390322-ND
Manufacturer
Manufacturer Product Number
0150390322
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390322 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670322Molex1420151670322-ND¥20.76000Parametric Equivalent
0152670322Molex2910152670322-ND¥22.38000Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.00000¥24.00
10¥20.39600¥203.96
25¥19.11800¥477.95
50¥18.20420¥910.21
100¥17.33370¥1,733.37
250¥16.24844¥4,062.11
500¥15.47276¥7,736.38
1,000¥14.73434¥14,734.34
3,000¥13.63626¥40,908.78
Manufacturers Standard Package