16 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
0150390313

0150390313

DigiKey Part Number
900-0150390313-ND
Manufacturer
Manufacturer Product Number
0150390313
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390313 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670313Molex51WM13125-ND¥17.53000Parametric Equivalent
In-Stock: 823
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.40000¥35.40
10¥30.04500¥300.45
25¥28.15800¥703.95
50¥26.81180¥1,340.59
100¥25.53120¥2,553.12
250¥23.93272¥5,983.18
500¥22.79082¥11,395.41
1,000¥21.70364¥21,703.64
3,000¥20.08633¥60,258.99
Manufacturers Standard Package