0150390307 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.96820
Datasheet

Parametric Equivalent


Molex
In Stock: 46
Unit Price: ¥25.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.54900
Datasheet

Parametric Equivalent


GCT
In Stock: 437
Unit Price: ¥8.00000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥5.33271
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390307

DigiKey Part Number
900-0150390307-ND
Manufacturer
Manufacturer Product Number
0150390307
Description
CABLE FFC/FPC 14POS 1MM 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150671014Molex0900-0150671014-ND¥23.96820Parametric Equivalent
0152670307Molex460152670307-ND¥25.44000Parametric Equivalent
0982670307Molex00982670307-ND¥15.54900Parametric Equivalent
10-14-A-0254-C-4-08-4-TGCT4372073-10-14-A-0254-C-4-08-4-T-ND¥8.00000Parametric Equivalent
10-14-A-0254-C-4-08-4-T-HFGCT02073-10-14-A-0254-C-4-08-4-T-HF-ND¥5.33271Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.33394¥31,333.94
Manufacturers Standard Package