8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390241

DigiKey Part Number
900-0150390241-ND
Manufacturer
Manufacturer Product Number
0150390241
Description
CABLE FFC/FPC 8POS 1MM 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390241 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670241Molex5380151670241-ND¥18.03000Parametric Equivalent
0152670241Molex841WM13059-ND¥20.76000Parametric Equivalent
10-08-A-0254-C-4-08-4-TGCT3882073-10-08-A-0254-C-4-08-4-T-ND¥7.49000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.93000¥44.93
10¥38.14600¥381.46
25¥35.75480¥893.87
50¥34.04620¥1,702.31
100¥32.42100¥3,242.10
250¥30.39072¥7,597.68
500¥28.94078¥14,470.39
1,000¥27.56046¥27,560.46
3,000¥25.50699¥76,520.97
Manufacturers Standard Package