8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150390237

DigiKey Part Number
900-0150390237-ND
Manufacturer
Manufacturer Product Number
0150390237
Description
CABLE FFC/FPC 8POS 1MM 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390237 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670237Molex3340151670237-ND¥16.62000Parametric Equivalent
0152670237Molex1,405WM10542-ND¥20.08000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.44000¥41.44
10¥35.21900¥352.19
25¥33.01160¥825.29
50¥31.43400¥1,571.70
100¥29.93210¥2,993.21
250¥28.05824¥7,014.56
500¥26.71944¥13,359.72
1,000¥25.44495¥25,444.95
3,000¥23.54926¥70,647.78
Manufacturers Standard Package