8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390227

DigiKey Part Number
900-0150390227-ND
Manufacturer
Manufacturer Product Number
0150390227
Description
CABLE PREMO-FLEX 1MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390227 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670227Molex1,5050151670227-ND¥20.92000Parametric Equivalent
In-Stock: 822
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.25000¥16.25
10¥13.80200¥138.02
25¥12.93360¥323.34
50¥12.31600¥615.80
100¥11.72710¥1,172.71
250¥10.99224¥2,748.06
500¥10.46726¥5,233.63
1,000¥9.96769¥9,967.69
3,000¥9.22463¥27,673.89
Manufacturers Standard Package