8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
0150390225

0150390225

DigiKey Part Number
900-0150390225-ND
Manufacturer
Manufacturer Product Number
0150390225
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390225 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670225Molex6,211WM13122-ND¥23.24000Parametric Equivalent
0152670225Molex50WM10540-ND¥23.14000Parametric Equivalent
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.85000¥12.85
10¥10.90900¥109.09
25¥10.22440¥255.61
50¥9.73600¥486.80
100¥9.27140¥927.14
250¥8.69008¥2,172.52
500¥8.27500¥4,137.50
1,000¥7.87992¥7,879.92
3,000¥7.29243¥21,877.29
Manufacturers Standard Package