7 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310407

DigiKey Part Number
900-0150310407-ND
Manufacturer
Manufacturer Product Number
0150310407
Description
CABLE FFC/FPC 7POS 0.3MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310407 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.89000¥18.89
10¥16.03900¥160.39
25¥15.03360¥375.84
50¥14.31380¥715.69
100¥13.62970¥1,362.97
250¥12.77608¥3,194.02
500¥12.16598¥6,082.99
1,000¥11.58542¥11,585.42
3,000¥10.72181¥32,165.43
Manufacturers Standard Package