20 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150262420

DigiKey Part Number
900-0150262420-ND
Manufacturer
Manufacturer Product Number
0150262420
Description
CABLE PREMO-1T 610MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
24.0" (609.6mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥240.84877¥240,848.77
Manufacturers Standard Package